XP Power HRL30 Non-Isolated DC-DC Converters
XP Power HRL30 Non-Isolated DC/DC Converters are miniature 30W regulated high-voltage DC-DC converters that provide voltages from 200VDC to 6kVDC. These DC-DC converters deliver accurate high voltage at higher efficiency with low EMI and offer high stability and low ripple in a baseplate-cooled design. HRL30 converters have constant voltage and constant current operation with automatic crossover to current limiting mode. Numerous protections are built-in, including arc, overload, and short circuit. These converters boast compact dimensions of 76.2mm x 38.1mm x 19.05mm, and when combined with the other features, superior thermal management is achieved. This design allows system designers to easily integrate XP Power HRL30 converters into a wide range of applications, including mass spectrometry, E-beam, detectors, and other high-voltage applications.Features
- Voltage and current monitor outputs
- Output voltage and current regulated
- 0 to 100% programmable output voltage and current
- On-board +5VDC reference
- Ripple as low as 0.01%
- Short circuit protection
- Thermal protection
- Overload protection
- Arc protection
Applications
- Mass spectrometry
- Electrostatic chuck
- Detectors
- E-beam/Ion beams
- Electrophoresis
- Scanning electron microscopes
- Capacitor charging
Specifications
- -40°C to +70°C operating temperature range
- 200VDC to 6kVDC output voltage range
- 22V to 30V input voltage
- Efficiency up to 85%
- 76.2mm x 38.1mm x 19.05mm dimensions
Yayınlandı: 2019-08-18
| Güncellenmiş: 2024-02-20