XP Power ICZ09 DC-DC Converters

XP Power ICZ09 DC-DC Converters offer single and dual outputs, remote on/off, and an ultra-compact 21.8mm x 9.6mm x 11.2mm footprint. These 9W converters have no minimum load requirements, 2:1 input range, 1600VDC input-to-output isolation, and a -40°C to +85°C operating temperature. XP Power ICZ09 converters come with a three-year warranty.

Features

  • 9W
  • Ultra-compact SIP8 package
  • Single and dual outputs
  • 2:1 input range
  • Fully regulated output
  • No minimum load required
  • Remote on/off
  • Three-year warranty

Specifications

  • 21.8mm x 9.6mm x 11.2mm dimensions
  • -40°C to +85°C operating temperature
  • Input voltage
    • 9VAC to 18VAC
    • 18VAC to 36VAC
    • 36VAC to 75VAC
  • Isolation
    • 1600VDC input to output
    • 1000VDC input to case
  • Electromagnetic compatibility (EMC) standards
    • EN55032, Class A (conducted)
    • EN55032, Class A (radiated)
Yayınlandı: 2019-05-20 | Güncellenmiş: 2023-06-08