XP Power IMB01 Medical DC-DC Converters
XP Power IMB01 Medical DC-DC Converters are designed for medical applications and are 2 x MOPP and IEC60601-1 compliant. The 1W converters offer a single unregulated output in a compact SIP7 package. The series features short circuit protection, low leakage current of 2μA, ±10% input range, and 4kVAC reinforced isolation. XP Power IMB01 Medical DC-DC Converters have worldwide medical approvals and an operating temperature range of -40°C to +105°C.Features
- Single unregulated output
- ±10% input range
- SIP7 package
- Worldwide medical approvals
- 4kVAC reinforced isolation
- 2 x MOPP at 300VAC
- 2μA patient leakage current
- -40°C to +105°C operating temperature
- Full load at +85°C ambient
- 4.3Mhrs mean time between failures (MTBF)
- 3-year warranty
Mechanical Details
Yayınlandı: 2020-08-10
| Güncellenmiş: 2025-01-02