XP Power IMM05 DC-DC Converters
XP Power IMM05 DC-DC Converters feature a 26mm x 9.3mm x 12.5mm package and an operating temperature range of -20°C to +100°C, with a full load capability to +60°C. These 5W converters offer remote on / off, three input voltage ranges from 4.5VDC to 36VDC, as well as four single-output and two dual-output models from 3.3VDC to ±15VDC. XP Power IMM05 converters have an isolation barrier between input and output, a low 2µA leakage current, and are approved for worldwide 60601-1 medical certification. Ideal applications include diagnostics, instrumentation, body floating (BF), cardiac floating (CF), and distributed power architecture that requires medical approval.Features
- 5W
- Ultra-compact SIP9 package
- 2:1 input range
- Worldwide medical certification
- Remote on/off
- Three-year warranty
Applications
- Medical
- BF and CF
- Diagnostics
- Instrumentation
- Distributed power architectures
Specifications
- 26mm x 9.3mm x 12.5mm
- -20°C to +100°C operating temperature
- Full load to +60°C
- 1500VAC isolation input to output, at 250VAC working voltage, 1 MOPP, 60s
- Input voltage
- 4.5VDC to 9VDC
- 9VDC to 18VDC
- 18VDC to 36VDC
- 3.3VDC to ±15VDC regulated single and dual outputs
- 82% efficiency
- EN55011 Class B conducted and radiated electromagnetic compatibility (EMC) standards
- Safety approvals
- ANSI/AMMI ES60601-1
- CSA C22.2 No. 60601-1
- IEC60601-1
- EN60601-1
Mechanical Drawing
Yayınlandı: 2019-05-20
| Güncellenmiş: 2023-06-08