XP Power JMR03/10/20 Medical DC-DC Converters

XP Power JMR03/10/20 Medical DC-DC Converters are compact, regulated PCB mount medical DC-DC converters that deliver power outputs ranging from 3W to 20W. These converters feature single- and dual-output voltages ranging from 5VDC to 15VDC, a 4:1 input voltage range, and a ±10% output trim on single-output versions.  The compact design saves PCB area and allows more space for applications. The 3W, 10W, and 20W modules come in DIP16, DIP24, and 40.6mm x 25.4mm packages, respectively. Increased efficiency and extended runtime in battery-powered applications are achieved through their low no-load power.

The JMR series from XP Power have worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation, and extremely low leakage currents. This benefits system designers with easy integration into a wide range of BF- and CF-rated medical applications, including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.

Features

  • 4:1 input range
  • Ultra-compact PCB mount package
  • Low no-load power
  • Remote on/off
  • Short circuit protection
  • Overload protection
  • Overvoltage protection

Applications

  • Surgical equipment
  • Patient treatment
  • Medical imaging
  • Patient monitoring
  • Dentistry
  • Test and measurement
  • Process control

Specifications

  • 3W to 20W power outputs
  • 5VDC to 15VDC regulated single- and dual-outputs
  • 10% trim on single output versions
  • 5kVAC reinforced isolation
  • 2 x MOPP at 250VAC
  • 2μA patient leakage current
  • IEC60601-1 medical safety agency approvals
  • -40°C to +100°C operating temperature range
Yayınlandı: 2022-03-25 | Güncellenmiş: 2024-06-26