XP Power JTR10 DC-DC Converters
XP Power JTR10 DC-DC Converters are regulated single and dual output converters that offer ultra-wide 4:1 input range. These converters come with ITE safety approvals and provide 1500VDC isolation voltage. XP Power JTR10 converters provide high power density and come in a DIP16 package.Features
- Regulated single and dual output
- Ultra wide 4:1 input range
- DIP16 package
- High power density
- Metal case
- ITE safety approvals
Specifications
- 1500VDC isolation voltage
- 50VDC or 100VDC input surge
- 3.3VDC to 30VDC output voltage
- 160% overload protection
- -40°C to +88°C operating temperature range
- 23.8mm x 13.7mm x 10.2mm dimensions
Derating Curve
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-06-09