XP Power RBT Non-Isolated Switching Regulators

XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.

Features

  • Non-isolated switching regulator
  • Continuous short circuit protection
  • Pin-compatible with 78 series regulators
  • High efficiency
  • Industrial safety approvals

Applications

  • Industrial
  • Instrumentation
  • Technology
  • Robotics

Specifications

  • 1.8VDC to 15VDC regulated single outputs
  • 4.75VDC to 36VDC input range
  • Compact SIP3 package
  • Up to 96% efficiency
  • -40°C to +85°C operating temperature range
  • Internal capacitor input filter
  • ±2% transient response
  • EN 62368-1 safety approval
  • Output current
    • 0.5A (RBT05W)
    • 1A (RBT10W)
    • 2A (RBT20W)
  • Dimensions
    • 11.6mm x 7.6mm x 10.2mm (RBT05W and RBT10W)
    • 17.5mm x 8.5mm x 11.5mm (RBT20W)
Yayınlandı: 2025-05-29 | Güncellenmiş: 2025-07-17