XP Power RDF Ultra-Wide Input 25W-200W DC-DC Converters
XP Power RDF 25W to 200W DC-DC Converters are low-profile isolated brick converters that offer single output voltages ranging from 5VDC to 48VDC. These converters deliver up to 91% high efficiency, high reliability, 3kVAC reinforced input-to-output isolation, and remote on/off with a low 15mA stand-by current. The RDF50, RDF150, and RDF200 converters feature an ultra-wide 12:1 input voltage range of 14VDC to 160VDC. Baseplate cooling in these RDF50, RDF150, and RDF200 converters enables effective thermal management, which ensures elevated levels of reliability. The RDF25 converters feature a 10:1 input voltage range of 16VDC to 160VDC. These DC-DC converters are equipped with overvoltage, overload, short circuit, wide output voltage trim, and remote sense functions.The RDF DC-DC brick converters comply with EN50155 transportation standards and ITE safety approvals and operate from -40°C to 100°C temperature range. A compact 2”x1” packaging format of the RDF25, and industry-standard baseplate-cooled brick formats of RDF50, RDF150, and RDF200 enable easy integration of the RDF series into space-constraint applications. The RDF converters are used in renewable energy, battery systems, factory automation, autonomous equipment, robotics, communications, and railway applications.
Features
- 25W, 50W, 150W, and 200W power outputs
- Ultra-wide 12:1 input range
- 3kVAC reinforced input to output isolation
- Wide output voltage trim
- Remote sense function
- Overvoltage, overload, and short circuit protection
- Remote on/off with low 15mA stand-by current
- ITE safety approvals and EN50155 compliant
- Industry-standard 2″ x 1″ compact package, quarter, and half brick format
Specifications
- 10:1 input voltage range of 16VDC to 160VDC for RDF25
- Up to 91% high efficiency
- 5V/12V/15V/24V/48V available output voltages
- Up to 250kHz switching frequency
- 95%RH humidity
- -40°C to 100°C operating temperature range
Applications
- Test and measurement
- Autonomous equipment
- Battery systems
- Renewable energy
- Factory automation
- Robotics
- Railway
- Communications
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Gücü | Giriş Voltajı, Nominal | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | İzolasyon Voltajı | Input Voltage - Max |
|---|---|---|---|---|---|---|---|
| RDF15072S48 | ![]() |
150 W | 72 V | 48 V | 3.2 A | 3 kV | 160 V |
| RDF20072S24 | ![]() |
200 W | 72 V | 24 V | 8.4 A | 3 kV | 160 V |
| RDF15072S12 | ![]() |
150 W | 72 V | 12 V | 12.5 A | 3 kV | 160 V |
| RDF15072S15 | ![]() |
150 W | 72 V | 15 V | 10 A | 3 kV | 160 V |
| RDF20072S12 | ![]() |
200 W | 72 V | 12 V | 16.7 A | 3 kV | 160 V |
| RDF20072S15 | ![]() |
200 W | 72 V | 15 V | 13.5 A | 3 kV | 160 V |
| RDF20072S48 | ![]() |
200 W | 72 V | 48 V | 4.2 A | 3 kV | 160 V |
| RDF15072S24 | ![]() |
150 W | 72 V | 24 V | 6.25 A | 3 kV | 160 V |
| RDF15072S05 | ![]() |
150 W | 72 V | 5 V | 25 A | 3 kV | 160 V |
Yayınlandı: 2023-08-07
| Güncellenmiş: 2023-09-05