XP Power STH05 Switching Regulators
XP Power STH05 Switching Regulators are non-isolated regulators that operate from a wide input range. These regulators offer regulated single outputs from 3.3VDC to 15VDC and up to 92% efficiency. XP Power STH05 regulators are based on SMD technology, feature ±10% output voltage trim, short-circuit protection, and require no heat sink. These regulators incorporate remote on/off and class B conduction and radiated emissions with external components.Features
- Based on SMD technology
- Wide input range
- Non-isolated regulators
- Class B conducted and radiated emissions with external components
- Short-circuit protection
- No heatsink required
- Remote on/off
- SMD-10 package
Specifications
- 3.3VDC to 15VDC regulated single output range
- ±10% output voltage trim
- Up to 92% high efficiency
- 0.4A/0.5A output current
- 100µF maximum capacitive load
- 19.5mm x 11.8mm x 5mm dimensions
Derating Curve
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-06-08