XP Power VFB150 Open-Frame 150W AC-DC Power Supplies

XP Power VFB150 Open-Frame 150W AC-DC Power Supplies are cost-effective, single-output units that offer 100W convection and 150W fan-cooled ratings with high efficiency of up to 91%. The VFB150 power supplies are available in an industry-standard 5" x 3" x 1.38" package, making them suitable for industrial and information technology applications. The series also has worldwide ITE safety approvals, and Class B compliance for both conducted and radiated emissions for easy integration into a wide range of applications. XP Power VFB150 Open-Frame 150W AC-DC Power Supplies operate from a 90VAC to 264VAC input range and a temperature range of -10°C to +70°C.

Features

  • Cost-effective power supplies
  • Low no-load input power reduces power wastage and increases efficiency
  • Overcurrent, overvoltage, and short-circuit protection
  • Industry-standard footprint and Class B EMC compliance enables easy system integration
  • Open-frame design
  • 3-year warranty

Applications

  • IoT and Industry 4.0
  • Information technology
  • Industrial technology
  • Analytical instrumentation
  • Test and measurement
  • Robotics
  • Factory automation
  • Process control

Specifications

  • 150W fan cooled, 100W convection rating
  • Single outputs from 12VDC to 48VDC
  • 90VAC to 264VAC input range
  • High efficiency – up to 91%
  • 3kVAC input-to-output isolation
  • 0.15W no-load input power
  • 12VDC 0.3A fan supply
  • -10°C to +70°C operating temperature range

Dimensions - mm (in)

XP Power VFB150 Open-Frame 150W AC-DC Power Supplies
Yayınlandı: 2023-10-18 | Güncellenmiş: 2023-11-16