Xsens DOT™ Development Platform

Xens DOT™ Development Platform for capturing, analyzing, and reporting human kinematics. The Xens DOT includes lightweight, portable, high-accuracy wearable inertial sensors, an easy-to-integrate SDK, and professional community support, enabling precise and flexible innovation. The device is attractive, easy to use, and features an IP68 water-resistant rating with a long battery.

Features

  • Superior sensor fusion technology
    • Patented sensor fusion algorithm is optimized for human movement and provides high-accuracy
    • DOT is immune to magnetic field distortion and features signal-processing technology
  • Ground-breaking sensor design - DOT leverages proven cutting-edge hardware and innovative design and delivers an award-winning technology experience
  • Support during development
    • Xsens partners with pioneering start-ups and entrepreneurs, providing support, technology, and resources, helping to bring innovative ideas and application dreams to life

Specifications

  • 3-axis gyroscope
    • ±2000 deg/s standard full range
  • 3-axis accelerometer
    • ±16g standard full range
  • 3-axis magnetometer
    • ±8 Gauss standard full range
  • Mechanical and communication
    • IP68 IP-rating
    • 36.3mm × 30.35mm × 10.8mm dimensions
    • 11.2g weight
    • 70mAh – up to 8 hours of continuous use battery
    • Bluetooth 5.0 or above
  • SDK and output rate
    • SDK supported OS
      • Android OS 8.0 or above
      • ARMv8 CPU architecture
      • iOS 11.0 or above
      • Windows 10 or above
      • Ubuntu 20.04 LTS or 22.04 LTS 64-bit Linux
    • Up to 60Hz real-time streaming mode
    • Up to 120Hz recording mode

Kit Contents

  • 5x Xens DOT sensors
  • Charging case and a cable
  • Xens DOT software package

Videos

Yayınlandı: 2023-11-08 | Güncellenmiş: 2026-03-26