Xsens MTi-320 Active Heading Tracker (AHT) Module
Xsens MTi-320 Active Heading Tracker (AHT) Module is designed for high-volume applications that require accurate heading tracking in magnetically distorted environments. This AHT module features a small form factor design for easy integration into applications. The MTi-320 AHT module features the Xsens-optimized strap-down algorithm (AttitudeEngine™) that performs high-speed dead-reckoning calculations at 1kHz to capture high-frequency motion accurately. This module is compact, IP51-rated, and operates within a -40°C to +85°C temperature range.
Features
- Compact design
- IP51-rated
- Xsens optimized strap-down algorithm (AttitudeEngine™)
- Provides high accuracy and sensor auto-calibration
Specifications
- 0.5° roll/pitch accuracy
- 4.5V to 24V input voltage range
- 300mW power consumption
- RS232 interfaces
- Gyroscope:
- 2000°/sec standard full range
- 230Hz bandwidth
- Accelerometer:
- 16g standard full range
- 230Hz bandwidth
- Magnetometer:
- ±8G standard full range
- 0.5mG total RMS noise
- 0.25 non-linerity
- 0.25mG resolution
Videos
Yayınlandı: 2023-08-20
| Güncellenmiş: 2026-03-26