Xsens Sirius GNSS/INS Modules

Xsens Sirius GNSS/INS Modules are designed to maintain positioning accuracy and orientation stability where conventional GNSS/INS systems degrade. These modules combine a quad-band GNSS receiver with advanced sensor fusion to provide reliable, high-accuracy positioning and orientation. The Sirius GNSS/INS modules offer advanced sensor fusion for stable orientation and reduced drift. These next-generation GNSS/INS modules feature flexible interfaces, including RS232, RS422, CAN, and CAN-FD. The Sirius GNSS/INS modules provide uncertainty output for real-time data quality assessment and provide future-proof support for next-generation GNSS signals. These GNSS/INS modules are MIL-STD-202 tested for shock, vibration, and environmental robustness. Typical applications include autonomous ground vehicles, robotics, industrial automation, marine surface, subsea vehicles, offshore, marine heave compensation, surveying, and mapping systems.

Features

  • Quad-band GNSS receiver (u-blox ZED-X20P) for improved satellite visibility
  • Flexible interfaces:
    • RS232
    • RS422
    • CAN
    • CAN-FD
  • Support for modern high-precision services (PointPerfect and Galileo HAS)
  • Reliable positioning in urban canyons and partially obstructed environments
  • Advanced sensor fusion for stable orientation and reduced drift
  • MIL-STD-202 tested for shock, vibration, and environmental robustness
  • Heave output for marine and offshore applications
  • Uncertainty output for real-time data quality assessment
  • Future-proof support for next-generation GNSS signals

Applications

  • Autonomous ground vehicles (AGV and UGV)
  • Robotics and industrial automation
  • Marine surface and subsea vehicles (USV, ROV, and AUV)
  • Offshore and marine heave compensation
  • Surveying and mapping systems
  • Construction, mining, and agriculture (AgTech)
  • Aerospace and defense platforms

Specifications

  • 4.5V to 24V input voltage range
  • <1W power consumption (typical)
  • Magnetometer:
    • ±8G standard full range
    • 1mG total RMS noise
    • 0.2% non-linearity
    • 0.25mG resolution
  • Accelerometer:
    • ±8G standard full range
    • 15µg in-run bias stability
    • 470Hz bandwidth (-3dB)
    • 15µg/√Hz noise density
  • Gyroscope:
    • ±3000°/s standard full range
    • 7°/h in-run bias stability
    • 400Hz bandwidth (-3dB)
    • 0.003°/s/√Hz noise density
  • Interfaces/IO:
    • CAN, CAN-FD, RS232, and RS422 interfaces
    • SyncIn, SyncOut, and ClockSync options
    • Xbus, ASCII (NMEA), CAN, and CAN-FD protocols
    • 1ppm clock drift
    • Up to 2kHz and 400Hz SDI output frequency range
    • Gyr, Acc, Mag, and GNSS built-in self-test
  • Mechanical:
    • -40°C to 85°C operating temperature range
    • IP68 rated
    • Aluminum casing material
    • No restriction, full 360° in all axes mounting orientation
    • 56.50mm x 40.9mm x 36.75mm dimensions
    • CE, FCC, RoHS, and MIL-STD-202 certifications

Dimensions

Mechanical Drawing - Xsens Sirius GNSS/INS Modules
Yayınlandı: 2026-05-14 | Güncellenmiş: 2026-05-31