Xvisio SeerSense™ XR50 Module
Xvisio SeerSense™ XR50 Module offers a miniaturized, low-consumption design, 50mm baseline, and 75mm x 14mm x 8.9mm dimensions. The XR50 features an independent VSLAM computing unit, without host intervention, multiple working modes, and is easy to connect to AR/VR and robotic devices. Xvisio SeerSense XR50 Module is suitable for 3D scanning and reconstruction, depth sensing with OPENCV engine, factory automation, and drones.Features
- Independent VSLAM computing unit, without host intervention
- Multiple working modes
- USB 2.0 interface
- BLUETOOTH® 5.0 adapter
- Easy-to-connect design
- Miniaturized, low-consumption design
- Customizable for different baseline and ID requirement
Applications
- AR/VR HDM
- Service robots
- Drones
- AGV
- Factory automation
- 3D scanning and reconstruction
- Depth sensing and OPENCV engine
Specifications
- 50mm baseline
- Passive stereo depth engine
- <1.5W power consumption
- 24-pin FPC - USB2.0, SPI, I2C, UART interface
- 75mm x 14mm x 8.9mm dimensions
Yayınlandı: 2022-11-16
| Güncellenmiş: 2022-12-16