YAGEO 01005 SMD MLCCs
YAGEO 01005 SMD Multilayer Ceramic Capacitors (MLCCs) feature a 4V to 25V rated voltage range with a 0.5pF to 470nF capacitance range. These MLCCs come in a compact 01005 (0402) package, providing a solution for dense circuitry in limited spaces with no functionality, complexity, or portability degradation. These general-purpose ceramic capacitors have lead-free terminations and are suitable for reflow soldering. YAGEO 01005 MLCCs are ideal for use in mobile and modular applications.Features
- 01005 package, 0.4mm x 0.2mm x 0.2mm (±0.02mm)
- Nickel-barrier end termination
- 4V to 25V rated voltage range
- 0.5pF to 470nF capacitance range
- 0.1pF, 0.25pF, 5%, 10%, and 20% tolerance options
- Operating temperature range
- -55°C to +125°C for the NP0 and X7R
- -55°C to +85°C for the X5R
- Supplied in tape and reel
- Halogen free and RoHS compliant
Applications
- Mobile
- Modular
Infographic
Yayınlandı: 2022-02-15
| Güncellenmiş: 2023-11-28