YAGEO Electrostatic Discharge (ESD) Protection Devices
YAGEO Electrostatic Discharge (ESD) Solutions have precise voltage clamping capability, a 2.8V to 36V working voltage range, low capacitance, and various packages. These ESD components are ideal for telecom, smartphones, and consumer applications. YAGEO offers complete circuit protection solutions, including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC.Applications
- Telecom
- Smartphones
- Consumer
- User interface
- USB
- HDMI
Specifications
- Package
- 0201
- SOD-xx
- SOT-xx
- SOIC-xx
- QFN-xx
- 2.8V to 36V working voltage range
- Low capacitance (under 1pF)
Yayınlandı: 2022-03-30
| Güncellenmiş: 2022-04-19