YAGEO General-Purpose Rectifiers

YAGEO General-Purpose Rectifiers are ideal for the general-purpose rectification of power supplies, inverters, and converters. These rectifiers feature a low-profile package, high forward surge capability, and a glass passivated chip junction. ES1 series rectifiers offer a super fast reverse recovery time of 35ns, and all these rectifiers have a moisture sensitivity level (MSL) 1 rating per J-STD-020. YAGEO General-Purpose Rectifiers come in a DO-214AC (SMA) molding compound package that meets the UL 94V-0 flammability rating.

Features

  • Low-profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • High forward surge capability
  • Super fast reverse recovery time (ES1 series)

Applications

  • High-Frequency Rectification
    • Power supplies
    • Inverters
    • Converters
    • Freewheeling diodes for consumer and telecommunication

Specifications

  • 50VRRM to 1000VRRM repetitive peak reverse voltage
  • 30A forward surge current
  • MSL 1 per J-STD-020
  • Tin-plated lead terminals
  • 35ns reverse recovery time (ES1 series)
  • -55°C to +150°C operating temperature range
Yayınlandı: 2023-06-20 | Güncellenmiş: 2023-07-03