YAGEO General-Purpose Switching Diodes
YAGEO General-Purpose Switching Diodes offer a 150mW to 250mW power dissipation range and 215mA to 250mA forward continuous current. The 1N switching diode features a fast switching speed in an ultra-small, surface-mount package that is suitable for general-purpose switching applications. The BAV switching diode offers low leakage current and medium-speed switching times. YAGEO General-Purpose Switching Diodes have an operating and storage temperature range of -65°C to +150°C.Features
- 1N Series Diodes
- Fast switching speed
- Ultra-small surface-mount package
- High conductance
- Marking code: A
- For general-purpose switching applications
- Halogen and antimony free
- RoHS compliant
- BAV Series Diodes
- Low leakage current
- Medium-speed switching times
- Marking code: ZX
- For low leakage current applications
- Halogen and antimony free
- RoHS compliant
Specifications
- 1N Series Diodes
- 100V non-repetitive peak reverse voltage
- 80V reverse voltage
- 125mA average rectified forward current
- 250mA forward continuous current
- 150mW power dissipation
- 2pF total capacitance
- BAV Series Diodes
- 110V peak repetitive reverse voltage
- 215mA continuous forward current
- 500mA repetitive peak forward current
- 250mW power dissipation
- 5pF total capacitance
Datasheets
Yayınlandı: 2023-06-20
| Güncellenmiş: 2023-07-03