YAGEO PA Chip Resistors
YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.Features
- Complies with AEC-Q200 standards
- Halogen-free epoxy
- RoHS compliant
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- Non-forbidden materials used in products/production
- Low resistances applied to current sensing
Applications
- Consumer goods
- Computer
- Telecom/datacom
- Industrial/power supplies
- Alternative energy
- Car electronics
Infographic
View Results ( 17 ) Page
| Parça Numarası | Veri Sayfası | Direnç | Açıklama |
|---|---|---|---|
| PA1206FRE470R015L | ![]() |
15 mOhms | Akım Algılama Dirençleri - SMD 15 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 |
| PA2512FKE7T0R04E | ![]() |
40 mOhms | Akım Algılama Dirençleri - SMD 40 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 |
| PA1206FRM670R002L | ![]() |
2 mOhms | Akım Algılama Dirençleri - SMD 2 mOhms 100 ppm/C 1% AEC-Q200 |
| PA2512FKF7T0R008E | ![]() |
8 mOhms | Akım Algılama Dirençleri - SMD 8 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 |
| PA0805FRL470R01Z | ![]() |
10 mOhms | Akım Algılama Dirençleri - SMD |
| PA0805DRE7W0R02L | ![]() |
20 mOhms | Akım Algılama Dirençleri - SMD 20 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 |
| PA0805FRE870R005L | ![]() |
5 mOhms | Akım Algılama Dirençleri - SMD |
| PA0805FRL870R001L | ![]() |
1 mOhms | Akım Algılama Dirençleri - SMD |
| PA0402-R-7W0RL | ![]() |
0 Ohms | Akım Algılama Dirençleri - SMD 0 Ohms 2 Pin Jumper 0402 AEC-Q200 |
| PA0805DRE7W0R005L | ![]() |
5 mOhms | Akım Algılama Dirençleri - SMD 5 mOhms 250 mWa 1 % 50 ppm/C AEC-Q200 |
Yayınlandı: 2015-04-22
| Güncellenmiş: 2025-11-07