YAGEO PS Series Low TCR Current Sensor Resistors
Yageo PS Series Low TCR Current Sensor Resistors are 4-terminal sensors with low TCR chip resistors, lead-free terminations made by metal alloy process. These resistors offer a high power rating for large current detection and accurate power control. The PS-Series low TCR resistors feature high components and equipment reliability and ultra-low resistance and narrow tolerance suitable for current detection. These resistors are applicable for battery pack, inverter/converters (DC-DC/AC-DC/DC-AC), consumer electronics, and laptops.Features
- Lead-free terminations meet RoHS requirements
- High component and equipment reliability
- Ultra-low resistance and narrow tolerance suitable for current detection
- Standard rated power at 70°C
Applications
- Battery pack
- Inverter/converter (DC-DC/AC-DC/DC-AC)
- Consumer electronics
- Laptops
Outline Dimensions (mm)
Infographic
Yayınlandı: 2022-05-26
| Güncellenmiş: 2025-01-28