YAGEO PU Series Shunt Resistors
YAGEO PU Series Shunt Resistors are AEC-Q200 qualified shunt resistors with lead-free terminations. The resistors offer resistance value down to 0.0002Ω, high power up to 10W, and feature welding metal plate construction. Typical applications include power, telecom base stations, automotive, and alternative energy.Features
- AEC-Q200 qualified
- Resistance value down to 0.0002Ω and high power up to 10W
- Welding metal plate construction
- -65°C to +275°C High-temperature range type
- -65°C to +170°C Normal temperature range type
- Standard rated power at 70°C
- PU3921 = 3W/5W/9W
- PU5931 = 5W/7W/10W
Applications
- Power
- Telecom base station
- Alternative energy
- Automotive
- Headlight
- Window control
- Engine control unit
- Steering control
Additional Resources
Yayınlandı: 2016-06-23
| Güncellenmiş: 2025-01-06