YAGEO SC Safety Capacitors
YAGEO SC Safety Capacitors feature lead-free terminations and surface-mounted multilayer ceramic capacitor construction. The rectangular block design has a ceramic dielectric containing interleaved metal electrodes, providing high capacitance per unit volume. The SC series offers a 250VAC voltage rating and a capacitance range of 10pF to 330pF with ±5% tolerance. The devices are both RoHS and halogen-free compliant. YAGEO SC Safety Capacitors can be mounted on printed circuit boards (PCBs) or ceramic substrates. Typical applications include PCs, notebooks, networking, and power supplies.Features
- Surface-mounted multilayer ceramic capacitor construction
- Nickel-barrier end termination (lead free)
- High capacitance per unit volume
- Can be mounted on PCBs or ceramic substrates
- Rectangular block shape
- Ceramic dielectric with interleaved metal electrodes
- Inner electrodes connected to two end terminations
- RoHS and halogen-free compliant
Applications
- PCs
- Notebooks
- Networking
- Power supplies
Specifications
- 10pF to 330pF capacitance range
- ±5% tolerance
- 250VAC voltage rating
- 1500VAC withstanding voltage
- 1808 (4520) package size
- –55°C to +125°C operating temperature range
Construction
Yayınlandı: 2025-04-04
| Güncellenmiş: 2025-04-16