YAGEO Surface-Mount Chip Fuses
YAGEO Surface-Mount Chip Fuses provide dependable circuit protection in a low-profile, space-saving design to fit various application needs. These fuses are available in a range of sizes and ratings, including time-delay and fast-acting options. The fuses are halogen free and lead free and operate in a -55°C to +125°C temperature range. Additional features include excellent long-term stability, 500mA to 30A current rating, and 32VDC to 125VDC voltage rating. The JC24F variant also offers wire-in-air performance and high inrush withstand capability. YAGEO Surface-Mount Chip Fuses are suitable for battery packs, hard disk drives, thin-film transistor (TFT) displays, LED headlights, PC servers, telecom systems, and more.Features
- Provides dependable circuit protection
- Excellent long-term stability
- Fast-acting or slow-blow fuse type
- Low-profile, space-saving design
- High inrush withstand capability (JC24F)
- Wire-in-air performance (JC24F)
- Halogen free and lead free
Applications
- JB06F, JB12F, and JB12S
- LCDs
- Battery packs
- Hard disk drives
- JB06S
- TFT displays
- Battery management systems (BMS)
- LED headlights
- JC24F
- Storage systems
- PC servers
- Telecom systems
- Cooling fan systems
Specifications
- 0603, 1206, and 2410 SMD sizes
- 500mA to 30A current rating
- 32VDC to 125VDC voltage rating
- -55°C to +125°C operating temperature range
Yayınlandı: 2024-11-13
| Güncellenmiş: 2025-03-04