YAGEO AC Automotive Grade SMD/SMT MLCCs
YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified, possess long endurance, and are reliable under various temperature ranges from -55°C to +155°C and humidity conditions. These robust capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. YAGEO AC Automotive Grade SMD/SMT MLCCs are RoHS compliant and feature lead-free terminations.
Features
- AEC-Q200 qualified
- PPAP ready
- IATF 16949 certified
- ≧2mm board flex
- 100% AOI
- High reliability
Applications
- General purpose
- Entertainment
- Comfort and security
- Information
Specifications
- C0G (NP0), X5R, X6S, X7R, and X8R dielectric options
- 0.47pF to 10μF capacitance range
- 0201 to 1210 case size
- 4VDC to 1kVDC voltage range
- -55°C to +125°C, +150°C, or +155°C temperature range
Additional Resources
Yayınlandı: 2016-12-01
| Güncellenmiş: 2026-04-06