Yamaichi Electronics BECHS / BECPOW Board Edge Connector System
Yamaichi Electronics BECHS High-Speed Board Edge Connector is a surface mount connector that transfers high-speed data rates to support USB3.0, HDMI, PCIe2.0, and SATA. It is designed for use in automotive and other rough applications. BECPOW Board Edge Power Connector features transferring power via 10 x 1.5A. It is designed for use together with the BECHS high-speed connector. Yamaichi Electronics BECHS / BECPOW Board Edge Connector System features insulation resistance of 250MΩ at 500V DC and withstanding voltage of 500V ACrms for one minute. Contact resistance is 40mΩ maximum and the current rating is 0.5A.Features
- BECHS Features
- Transferring high-speed data rates to support USB3.0. HDMI, PCIe2.0, and SATA
- Designed for use for automotive and other rough applications
- Reliable contact design
- Additional fixation of the module with screws at the connector possible
- 230pins, 90°, 0.5mm pitch
- Mating height 5mm
- Production site TS16949 certified
- Compatible mechanical interface with MXM2.0 and Qseven modules
- Strong performance against shock & vibrations
- 5Gbps transmission speed
- BECPOW Features
- Transferring power via 10 x 1.5A
- For use together with BEC high-speed version
- Supports assembly of the module through additional spring
- Additional fixation of the module with screws at the connector possible
- Mating height 5mm
- Production site TS16949 certified
- Strong performance against shock & vibrations
- 5Gbps transmission speed
Specifications
- BECHS Specifications
- 250MΩ at 500V DC insulation resistance
- 500V ACrms for 1 minute withstanding voltage
- 40mΩ max. contact resistance
- 0.5A current rating
- 50V DC voltage rating
- -40°C to +85°C operating temp. range
- Mating cycles - 30 times
- BECPOW Specifications
- 250MΩ at 500V DC insulation resistance
- 500V ACrms for 1 minute withstanding voltage
- 40mΩ max. contact resistance
- 0.5A current rating
- 50V DC voltage rating
- -40°C to +85°C operating temp. range
- Mating cycles - 30 times
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| BECHS-0.5-230-S9-AF-REDC1 | ![]() |
Standart Kart Kenarı Konnektörleri HS BEC Conn, 230pin 0.50mm P, 30u Au |
| BECPOW-1.5-10-S9-AF-REDC1 | ![]() |
Standart Kart Kenarı Konnektörleri HS POWER Conn, 10pin 1.50mm P, 30u Au |
Yayınlandı: 2014-08-25
| Güncellenmiş: 2022-03-11