Yamaichi Electronics BGA Clamshell & Open Top Sockets
Yamaichi Electronics BGA Clamshell and Open Top Sockets are burn-in sockets for grid-array packages available in 0.5mm, 0.65mm, 0.80mm, and 1mm pitch. Yamaichi BGA Clamshell and Open Top Sockets feature dual contact points that ensure high contact reliability. The tweezer-style contact with a wiping function ensures high contact reliability.Features
- Dual contact points that ensure high contact reliability
- Tweezer style contact with wiping function ensures high contact reliability
- Prevents contact from ball-sticking
- Handles various thickness of packages
Yayınlandı: 2018-12-28
| Güncellenmiş: 2022-10-26