Yamaichi Electronics Contact Pins

Yamaichi Electronics Contact Pins are ideal for applications requiring a high number of insertions. The contacts are stamped and rolled for high performance and fine pitch. They feature low contact resistance, a durable stable design, and low mechanical contact wear. Yamaichi contact pins meet engineering demands for more design options.

Features

  • Excellent reliability
  • Low contact resistance
  • Outstanding mating cycles
  • Ultra-low pitch capability
  • Broad variety of dimensions and plunger types

Applications

  • Semiconductor / sensor tests
  • Medical application tests
  • Space application tests
  • Failure analysis
  • Programming
  • Burn-In / HAST / THB
Yayınlandı: 2016-11-01 | Güncellenmiş: 2022-03-11