Yamaichi Electronics DIP IC59 Socket

Yamaichi Electronics DIP IC59 Socket is designed with a 1.778mm pitch for shrink DIP. This DIP socket features highly reliable double-sided movable two-point contacts. The DIP IC59 socket can be used as an adapter. This Yamaichi DIP socket is available with 1000MΩ (minimum) at 500VDC and 20mΩ (maximum) initial contact resistance at 10mA (maximum). The DIP IC59 socket operates at -40°C to +170°C temperature range.

Features

  • Sockets for shrink DIP with 1.778mm pitch
  • Highly reliable double-sided movable two-point contacts
  • The same socket can be used as an adapter

Specifications

  • 1000MΩ (minimum) insulation resistance  @ 500VDC
  • 700VAC for 1 minute dielectric withstanding voltage
  • 20mΩ (maximum) initial contact resistance at 10mA
  • -40°C to +170°C operating temperature range
  • Material housing
    • PPS and glass-filled
    • BeCu contacts
    • Gold over nickel plating
Yayınlandı: 2019-01-02 | Güncellenmiş: 2022-10-25