Yamaichi Electronics eQSFP+ Cage Connectors

Yamaichi Infiniband Enhanced Quad Small Form-factor Pluggable Plus (eQSFP+) Cage Connectors feature the same outline dimensions as existing QSFP+ and eQSFP+ cage accessories and are compatible with existing 10Gbps and 25Gbps QSFP standards. The connectors are also compatible with many existing and new generation Infiniband and Ethernet QSFP modules on the market. Designed for Telecom / Datacom applications, the Yamaichi eQSFP+ Cage Connectors provide high-bandwidth speeds of 25G and 28G per InfiniBand EDR and OIF CEI-28G.

Features

  • High-bandwidth speeds of 25G and 28G/lane per InfiniBand EDR and OIF CEI-28G requirements
  • Same outline dimensions as existing QSFP+ and eQSFP+ cage accessories
  • Compatible with existing 10Gbps and 25Gbps QSFP standards
  • Compatible with many existing and new generation Infiniband & Ethernet QSFP modules on the market

Applications

  • Telecom
  • Datacom
Yayınlandı: 2013-01-31 | Güncellenmiş: 2022-03-11