Yamaichi Electronics Automotive M.2 Connector
Yamaichi Electronics Automotive M.2 Connector supports high-speed signals like USB 3.1 Gen2.0 and PCIe Gen4.0 targets. The connector can support a module thickness of 1.60mm. The device has a module pin count of 67 (M.2) + 6 (pow). Side-power pins offer a strong card edge module and optional current transmission support.Features
- Supports high-speed signals such as USB 3.1 Gen 2.0 and PCIe Gen 4.0 targets
- Support module thickness = 1.60mm
- Support module pin count = 67 (M.2) + 6 (pow)
- Side-Power pins offer strong retention force for card edge module and optional current transmission support
- Connector Pitch
- Signal Pins – 0.5mm
- Power Pins – 0.65mm
Dimensions
Yayınlandı: 2022-10-05
| Güncellenmiş: 2022-10-10