Yamaichi Electronics M12 Circular Metric Connectors

Yamaichi Electronics M12 Circular Metric Connectors feature a panel-mount design, both straight- and right-angle designs, and 4, 5, and 8 positions. These connectors offer an IP67 rating and a wide operating temperature range of -25°C to +85°C. Yamaichi Electronics M12 Circular Metric Connectors are compatible with IEC 61076-2101 standards.

Features

  • Compatible with IEC 61076-2101
  • Panel-mount design
  • IP67 protection rating
  • Straight- and right-angle designs
  • -25°C to +85°C operating temperature range
Yayınlandı: 2026-01-06 | Güncellenmiş: 2026-01-08