Yamaichi Electronics FMS006 Low-profile SIM/USIM Card Connectors

Yamaichi FMS006 Series Low-profile SIM/USIM card connectors are top-mounting, SMT type, solder-terminal-out connectors designed to conform to the GSM standard for mobile communications. The RoHS compliant FMS006 SIM/USIM Card Connectors are constructed using a UL94V-0 liquid crystal polymer and polarized to prevent miss-mating. The Yamaichi FMS006 Series offers a 0.5A current rating, 5VAC RMS voltage rating, 500VAC RMS / minute withstanding voltage, 500MΩ min. @ 500VDC insulation resistance, the durability of 5,000 cycles, and -55°C to +85°C operating temperature. The 18.7mm width/ 27.85mm length/ 1.95mm height connector is tape and reel packaged for a pick-and-place machine.

Features

  • Supports standard and reverse mount designs
  • Various card operating options: Push-Push, Push-Lock, Manual, Clam-Shell
  • Automotive-grade available
Yayınlandı: 2012-07-31 | Güncellenmiş: 2022-03-11