Yamaichi Electronics OSFP-XD Connectors - Coming Soon
Yamaichi Electronics OSFP-XD Connectors are designed to operate at 112Gb/s PAM-4 for up to a 1.6Tb/s aggregated bandwidth solution. These next-generation connectors support stable signal integrity (SI) performance and comply with the OSFP MSA specification. The pluggable module form factor features 120 contacts per port, supporting 32 high-speed lanes. Yamaichi Electronics OSFP-XD Connectors are compatible with 40W modules, and compatible cages are available.Features
- Operating at 112Gb/s PAM-4 for up to 1.6Tb/s aggregated bandwidth solution
- 120 contacts (60 contacts x 2 rows) per port, supporting 32 high-speed lanes
- Compatible with 40W modules
- Supported stable SI performance
- Complies with OSFP MSA specification
SI Performance
Insertion & Return Loss Data
Additional Resources
Yayınlandı: 2023-08-22
| Güncellenmiş: 2023-08-22