Yamaichi Electronics PJS008 microSD™ Card Connectors
Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The Yamaichi PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.Features
- Multiple card operational designs
- Push-push
- Manual
- Low-profile designs to optimize device design space
- Card miss-insertion
- Card-detection
- Card-stopper
- EMI prevention
Specifications
- 0.5A max current per contact
- AC/DC 50Vrms voltage rating
- -25ºC ~ +85ºC operating temperature
- 10000 times mating life cycle
Yayınlandı: 2012-07-31
| Güncellenmiş: 2022-03-11