Yamaichi Electronics QFP Open Top & Clamshell Sockets
Yamaichi Electronics Quad Flat Package (QFP) Open Top and Clamshell Sockets are designed with shoulder contact type and 2-point contact type. These sockets are available in 0.4mm to 0.8mm and 1mm pitch. Yamaichi QFP Open Top and Clamshell Sockets offer 1000MΩ (minimum) insulation resistance at 100V and 500V and 30mΩ of contact resistance. These open-top and clamshell sockets are gold over nickel plated.Specifications
- 1000MΩ insulation resistance (minimum) @ 100VDC and 500VDC
- 30mΩ contact resistance(maximum) 10mA/20mV (maximum)
- -40°C to +150°C operating temperature range
- 10,000 insertions minimum mating cycle
- Materials and finish
- Beryllium copper (BeCu) contacts
- Gold over nickel plated
Contact Styles
Yayınlandı: 2018-12-28
| Güncellenmiş: 2022-10-27