Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector

Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector supports 112Gbps-PAM4 signals for 800G and fully complies with MSA 112G specifications. The stacked 2x1 configuration features a 2.25A current capacity per line and supports high-power modules >44W. The CNU174S-152-2001 connector offers a UL 94V-0 flammability rating and is constructed with a liquid crystal polymer (LCP) housing material. Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector is RoHS compliant and ideal for high-speed data transmission in data centers. Typical applications include servers, storage arrays, and switches.

Features

  • Stacked 2x1 configuration
  • Supports 112Gbps-PAM4 Signals for 800G
  • QSFP-DD MSA compliant
  • Surpasses MSA SPEC 6.0 current capacity targets
  • Ideal for high-speed data transmission in data centers
  • 2.25A current capacity per line and supports high-power modules >44W
  • LCP housing material
  • UL 94V-0 flammability rating
  • RoHS compliant

Applications

  • Servers
  • Switches
  • Storage arrays

SI Performance of 2x1 Top Port

Performance Graph - Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector
Yayınlandı: 2024-12-23 | Güncellenmiş: 2025-01-03