Yamaichi Electronics QSFP28 Connectors
Yamaichi QSFP28 Connectors are QSFP28 style-B connectors which are the enhanced Quad Small Form-factor Pluggable plus (eQSFP+) connector as a drop-in replacement for existing 10Gbps & 14Gbps QSFP+ connector board layouts. Featuring the same outline dimensions as existing QSFP+ connectors, eQSFP+ and its Cage accessories are compatible with existing 10Gbps and 14Gbps QSFP+ cage designs. The connectors are also compatible with many existing and new generation Infiniband & Ethernet QSFP modules on the market. Designed for Telecom / Datacom applications, the Yamaichi eQSFP+ Connectors provide high-bandwidth speeds of 25G and 28G per InfiniBand EDR and OIF CEI-28G.Features
- Cage products are all compatible with existing QSFP+, QSFP14, and QSFP28 style B designs
- High-bandwidth speeds of 25G and 28G/lane per InfiniBand EDR and OIF CEI-28G requirements
- Ultra high-speed performance: more than 32Gbps transmission speed per channel
- Drop-in replacement for existing QSFP+ connector board layouts
- Backward compatibility with existing QSFP+ board layouts
- 3 different scalable mating options
- High-temperature thermoplastic glass-filled housing (UL 94 V-0)
Specifications
- 1,000MΩ min. insulation resistance
- 0.5A current rating
- 120V AC voltage rating
- DC300V 1 min. withstanding voltage
- -55°C to +85°C operating temperature range
- Insulator - LCP, PPS
- Copper alloy, plating Ni-Au contact
Applications
- Telecom / Datacom
- 10Gb, 40Gb, & 100Gb Ethernet modules
- QDR/FDR/EDR InfiniBand modules
Yayınlandı: 2012-03-15
| Güncellenmiş: 2022-03-11