Yazaki 1.0 Series Connectors

Yazaki 1.0 Series Connectors feature a compact size with tab widths of 1.0mm for the male terminals and a covering wire size of 0.3mm2 to 5.0mm2. The terminals have a tangle-less concept, a clean body, and are available in crimping and IDC versions. Yazaki 1.0 Series Connectors cannot be mated if the preset terminal spacer is not in the full-lock position. The connectors also feature a double terminal locking system that eliminates terminal push-out.

Features

  • Connection Ways
    • Wire-to-wire
    • Wire-to-printed circuit board
    • Wire-to-device
  • Double terminal locking system
  • Lock protector prevents broken locks

Specifications

  • PBT housing
  • Brass male terminal
  • Copper alloy female terminal
  • 3A current capacity
  • 500VDC, 100MΩ insulation resistance
  • 5mΩ resistance at low voltage
Yayınlandı: 2022-02-15 | Güncellenmiş: 2022-04-07