Yazaki 62 Series Connectors

Yazaki 62 Series Connectors offer 1.5mm tab widths for male terminals and are available in both sealed (waterproof) and unsealed versions. The 62 series features a compact size and comes in C Type and Z Type options. The C Type connectors are available with either tin or gold-plated contacts, while Z Type connectors are waterproof. Yazaki 62 Series Connectors provide stable and secure mating action between male and female connectors.

Features

  • C Type
    • Improved hinge rear holder mate for easy connection
  • Z Type
    • Sealed (waterproof)
  • Compact size
  • 1.5mm tab width for male terminals
  • Stable/secure mating action between male and female connectors
Yayınlandı: 2022-02-15 | Güncellenmiş: 2022-04-07