Yazaki 0.64 Series Connectors

Yazaki 0.64 Series Connectors are available in a variety of connection ways, including wire-to-wire, wire-to-printed circuit board, and wire-to-device. The 0.64 series is available in sealed, unsealed, and sealed and unsealed options. These connectors feature a double terminal locking system that eliminates terminal push-out, and they cannot be mated if the preset terminal spacer is not in the full-lock position. Yazaki 0.64 Series Connectors offer a 500VDC isolation resistance rating, 22AWG to 18AWG applicable wire size, and terminal pitches of 2.54mm for both vertical and horizontal.

Features

  • Connection Ways
    • Wire-to-wire
    • Wire-to-printed circuit boards
    • Wire-to-devices
  • Double terminal locking system
  • Stable and secure mating action

Specifications

  • PBT + GF connector
  • Copper alloy (Sn/Au plate) male and female terminals
  • 20mΩ max. voltage drop
  • 500VDC, 20MΩ min. isolation drop
  • 1000VAC dielectric resistance
  • 22AWG to 18AWG applicable wire size
  • 2.54mm terminal pitch for both vertical and horizontal
  • 75N min. terminal-to-connector retention force
  • 110N min. connector-to-connector retention force
  • Operating Temperature Range
    • -40°C to +125°C for sealed
    • -40°C to +100°C for unsealed

Sealed Construction

Yazaki 0.64 Series Connectors

Unsealed Construction

Yazaki 0.64 Series Connectors
Yayınlandı: 2022-02-15 | Güncellenmiş: 2022-04-07