Zentel DDR1 SDRAM
Zentel DDR1 SDRAM is a 4-bank x 8,388,608-word x 8bit, or 4-bank x 4,194,304-word x 16bit double data rate synchronous DRAM with SSTL_2 interface. All control and address signals are referenced to the rising edge of CLK. Input data is registered on data strobe, and output data. Data strobe are referenced on both edges of CLK. The devices achieve a very high-speed clock rate up to 200MHz.
Features
- VDD=VDDQ=2.5V+0.2V
- Double data rate architecture; two data transfers per clock cycle
- Bidirectional, data strobe (DQS) is transmitted/received with data
- Differential clock input (CLK and /CLK)
- DLL aligns DQ and DQS transitions with CLK transitions edges of DQS
- Commands entered on each positive CLK edge
- Data and data mask referenced to both edges of DQS
- 4 bank operation controlled by BA0, BA1 (Bank Address)
- CAS latency - 2/2.5/3 (programmable)
- Burst length - 2/4/8 (programmable)
- Burst type - Sequential / Interleave (programmable)
- Auto Precharge / All Bank Precharge controlled by A10
- Support concurrent Auto Precharge
- 8192 refresh cycles / 64ms (4 banks concurrent refresh)
- Auto Refresh and Self Refresh
- Row address A0-12/Column address A0-9(x8) /A0-8(x16)
- SSTL_2 Interface
- Package 400-mil, 66-pin Thin Small Outline Package (TSOP II) with 0.65mm lead pitch
Block Diagram
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| A3S12D40GTP-50 | ![]() |
DRAM DDR1 512Mb, 32Mx16, 200MHz at CL3, 2.5V, TSOPII-66 |
| A3S12D40GTP-50I | ![]() |
DRAM DDR1 512Mb, 32Mx16, 200MHz at CL3, 2.5V, TSOPII-66, Ind. Temp. |
| A3S56D40GTP-50I | ![]() |
DRAM DDR1 256Mb, 16Mx16, 200MHz at CL3, 2.5V, TSOPII-66, Ind. Temp. |
Yayınlandı: 2021-06-28
| Güncellenmiş: 2026-02-04