Zilog / IXYS Acclaim Smart Cable

Zilog / IXYS Acclaim Smart Cable supports debugging and product development using the eZ80 Acclaim!® and ZNEO® microcontroller product families. This smart cable supports high-speed or full-speed USB ports and works with the Zilog / IXYS Integrated Development Environments (IDE). USB drivers are included with ZDS-II installation.

Features

  • Works with the Zilog / IXYS IDE
    • ZDS-II - eZ80Acclaim
    • ZDS-II - ZNEO
  • Supports all eZ80 Acclaim and Z16F ZNEO microcontrollers
  • Supports high-speed or full-speed USB ports
  • USB drivers are included with ZDS-II installation
Yayınlandı: 2022-11-29 | Güncellenmiş: 2022-12-09