Zilog / IXYS ZUSBZSP0100ZACG Standalone Programmer

Zilog / IXYS ZUSBZSP0100ZACG Standalone Programmer is designed to program Zilog's S3 and Z8 Encore! microcontrollers. Zilog / IXYS ZUSBZSP0100ZACG provides standalone operation and simple single-button operation. This programmer has no need for a PC once the hex file is loaded and the unit is configured. The programmer supports automated programming with an external controller interface.

Features

  • Supports all S3 and Z8 MCUs
  • Standalone operation
  • No need for a PC once the hex file is loaded and the unit is configured
  • Simple single-button operation
  • Serialization with auto-increment/decrement
  • Password protection
  • Programming count limit
  • Supports automated programming with an external controller interface
Yayınlandı: 2021-07-29 | Güncellenmiş: 2022-03-11