Zilog / IXYS Z16FMC™ Flash Microcontrollers

Zilog Z16FMC™ Series Flash Microcontrollers, part of the Flash Motor Control family of devices, are powerful 16-bit CISC microcontrollers that outperform most RISC microcontrollers in their class. Zilog Z16FMC™ Series Flash Microcontrollers boast a unique architecture that provides the power, punch, and performance of a 32-bit micro with the code, current efficiency, and cost of a 16-bit.

The Z16FMC features Zilog's ZNEO® CPU, which boasts a highly optimized instruction set that achieves higher performance per clock cycle with less code space and lower overhead than competing architectures. Optimized for motor control applications, these devices are designed for the control of multiphase AC and DC variable-speed motors. Target applications are large appliances, HVAC, and industrial. The Zilog Z16FMC™ Series Development Kit is intended to help users evaluate motor control designs and applications.

Features

  • Highly integrated Digital/Analog peripherals
    • Operational amplifier
    • Analog comparator
    • Internal precision oscillator
    • 4-channel DMA controller
    • 12-bit PWM module with three complementary pairs or six independent PWM outputs
  • 16-bit optimized Single-Cycle CISC core
  • Up to 128KB of in-circuit programmable Flash memory
  • Flexible communication interface including a 9-bit UART with LIN & IrDA, I2C, ESPI
  • 12-channel, 10-bit ADC with a 2.1μs conversion time

Applications

  • Large appliances
  • HVAC
  • Industrial
  • Power tools
  • Automotive

Block Diagram

Block Diagram - Zilog / IXYS Z16FMC™ Flash Microcontrollers

Design Architecture

Block Diagram - Zilog / IXYS Z16FMC™ Flash Microcontrollers

Related Dev Kit

Zilog Z16FMC™ Series Development Kit is intended to help users evaluate motor control designs and applications.

Yayınlandı: 2011-09-22 | Güncellenmiş: 2022-03-11