New Energy LUMILEDS LUXEON IR Domed Starboards
NewEnergy LUMILEDS LUXEON IR Domed Starboards offer superior performance and maximum flexibility while enabling faster designs. These starboards deliver high efficacy across the PAR range and are built with high-power white/color LED technology. The IR-domed starboards are available in two peak wavelength options of 850nm and 940nm. These starboards come in four beam angle options (60°, 90°, 150°, and 95° x 58°). The LUMILEDS LUXEON IR domed starboards can easily create multiple spectral configurations. Typical applications include surveillance systems, license plate scanning, automotive sensing, machine vision, and night vision.Features
- Highest intensity LEDs
- Industry-standard starboards to shorten development time
- Maximum flexibility
- Multiple infrared wavelength options
- Multiple beam angle options
Applications
- Surveillance systems
- License plate scanning
- Automotive sensing
- Machine vision
- Night vision
- Eye-tracking systems
Specifications
- 850nm and 940nm typical peak wavelengths
- 1350mW and 1450mW typical flux ratings
- 2.9V and 3.2V typical forward voltages
- 2.9W and 3.2W typical wattages
- 60°, 90°, 150°, and 95° x 58° beam angles
Dimensions
Yayınlandı: 2019-08-07
| Güncellenmiş: 2023-12-18