New Energy OSRAM Oslon Black Infrared (IR) Starboards
NewEnergy OSRAM Oslon Black Infrared (IR) Starboards are flexible, industry-standard LED modules populated with OSRAM OSLON Black IR LEDs. The series offers an infrared range from 850nm to 940nm, with a beam angle from 90° to 150°. NewEnergy OSRAM Oslon Black Infrared (IR) Starboards enable rapid prototyping and sampling of the latest LEDs in an easy-to-use footprint. The product line provides easy integration into applications, including surveillance systems, automotive sensing, machine vision, eye tracking systems, and more.Features
- Based on OSRAM Opto Semiconductors IR OSLON Black Series LEDs
- 850nm to 940nm infrared range
- 90° to 150° beam angle
- Industry-standard starboards shorten development time
- Multiple infrared wavelength options
- Enables the choice of proper beam angle for applications
- Prototype faster, test multiple options
Applications
- Surveillance systems
- License plate scanning
- Automotive sensing
- Machine vision
- Night vision
- Eye tracking systems
Specifications Chart
Safety
These devices emit highly concentrated, non-visible infrared light, which can be hazardous to the human eye in certain circumstances. When incorporating these devices into a product, follow the safety precautions per IEC 60825-1 and IEC 62471.
Yayınlandı: 2018-08-20
| Güncellenmiş: 2023-03-07