Newhaven Display 2.4" In-Plan Switching (IPS) TFTs

Newhaven Display 2.4" In-Plan Switching (IPS) TFTs deliver consistent color reproduction at any angle, making it the top choice for applications that require precise, concise information on a smaller display. These TFT displays are small in size and produce high-quality images. The line includes six models offered in two different brightness options: a standard brightness model and a high brightness model with up to 1200cd/m2 that is sunlight readable. These TFTs add brightness options and have two touchscreen options: resistive and capacitive. The 2.4" IPS displays provide additional design improvements, including built-in EMI shielding and a top bezel frame for added protection. These TFTs' interface offers compatibility with Arduino and comes with the same mechanical footprint as the TN display. The 2.4" In-Plan switching TFTs are ideal for industrial, manufacturing, medical, and consumer electronics.

Features

  • 2.4" IPS display
  • 240 x 320 pixel resolution
  • 262K colors
  • Built-in ST7789VI controller IC
  • User-selectable communication interface (8-bit/16-bit parallel interface/3-wire SPI)
  • Sunlight readable high brightness option
  • White LED backlight
  • Full viewing angles (80°/80°/80°/80°)
  • 1200cd/m2 (CSXP model) high brightness
  • Anti-glare display (non-CTP models)
  • Built-in EMI shielding
  • 1500:1 high contrast ratio
  • Capacitive, resistive, or no touchscreen

Applications

  • Industrial
  • Manufacturing
  • Medical
  • Consumer electronics

Videos

Yayınlandı: 2024-04-02 | Güncellenmiş: 2026-04-10