Newhaven Display 7" TFT LCD Modules
Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.Features
- 800px x 480px resolution
- LED backlight
- 24-bit digital RGB interface
- 16.7 million colors
- 3.3V LCD
- Transmissive light mode
- -20°C to +70°C temperature range
- RoHS compliant
Videos
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Dokunmatik panel |
|---|---|---|---|
| NHD-7.0-800480EF-ATXL#-T | ![]() |
TFT Ekranlar ve Aksesuarlar 7.0 LCD TFT w/ 40pin res touch view 12 | Resistive Touch Panel |
| NHD-7.0-800480EF-ASXN#-T | ![]() |
TFT Ekranlar ve Aksesuarlar 7" Sunlight Readable TFT MVA Resis Touch | Resistive Touch Panel |
| NHD-7.0-800480EF-ASXV#-CTP | ![]() |
TFT Ekranlar ve Aksesuarlar 7.0" Premium TFT MVA View Cap Touch | Capacitive Touch Panel |
| NHD-7.0-800480EF-ASXV#-T | ![]() |
TFT Ekranlar ve Aksesuarlar 7.0" Premium TFT MVA View Resis Touch | Resistive Touch Panel |
| NHD-7.0-800480EF-ASXV# | ![]() |
TFT Ekranlar ve Aksesuarlar 7.0" Premium TFT MVA View | Without Touch Panel |
| NHD-7.0-800480EF-ASXN# | ![]() |
TFT Ekranlar ve Aksesuarlar 7" Sunlight Readable TFT MVA View | Without Touch Panel |
| NHD-7.0-800480EF-ASXN#-CTP | ![]() |
TFT Ekranlar ve Aksesuarlar 7" Sunlight Readable TFT MVA Cap Touch | Capacitive Touch Panel |
Yayınlandı: 2016-07-13
| Güncellenmiş: 2024-04-29