Newhaven Display 7" BeagleBone Cape TFTs

Newhaven Display 7" BeagleBone Cape TFTs are designed to make display prototype developing easy for current and aspiring BeagleBone users alike. Designed specifically for the BeagleBone Black Board (BBB), the 7" BeagleBone Capes offer a streamlined approach to touch development. Capacitive 5-point multi-touch functionality is standard on these products, enabling the use of built-in touch functions when developing with operating systems like Android or Linux.

The Newhaven Display 7" BeagleBone Capes are available in three different models. Each BeagleBone Cape features a 800px x 400px resolution TFT display in Sunlight Readable, Premium MVA (Multi-domain Vertical Alignment), or Standard LCD display type. The display incorporates a capacitive touch panel with a controller.

The 7" BeagleBone Capes’ use of BeagleBone development technology means the user can utilize the BeagleBone community and open-source resources to facilitate the design process. In addition to the BeagleBone community resources, Newhaven Display provides Operating System images explicitly written for use with the 7" BeagleBone Cape’s TFT display. The Capes also have a secondary Cape slot present to supplement the BeagleBone application with any other Capes needed.

Features

  • Easy "Plug and Play" design for display prototyping
  • Three 7" display options:
    • NHD-7.0CTP-CAPE-N: sunlight-readable, 830cd/m2 luminance
    • NHD-7.0CTP-CAPE-V: Premium, 600cd/m2 luminance
    • NHD-7.0CTP-CAPE-L: Standard, 230cd/m2 luminance
  • Capacitive touch panel with controller
  • 5-point multi-touch input
  • Gesture input
  • Onboard LCD backlight LED driver
  • Pulse Width Modulation (PWM) backlight control
  • 24-bit true color
  • 800x400 pixel resolution
  • Android and Linux OS support
  • Open-source hardware and software
  • Secondary Cape slot
  • EEPROM with onboard dip switches
  • Supports four cape addresses
  • RoHS compliant

Videos

Yayınlandı: 2017-04-10 | Güncellenmiş: 2024-05-09