Newhaven Display COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

Newhaven Display Graphic COG display modules are made up of a single large grid of pixels. These can display text but are ideal for displaying images. Character COG display modules are made up of arrays of pixel grids and are mainly used for displaying text and small icons.

Features

  • 5x8 dot matrix characters
  • Monochrome graphics with custom icons
  • Low power and high brightness backlight
  • Positive or negative display modes
  • Cost-effective due to fewer required ICs
  • Character modules have four font tables
  • Wide operating temperature
  • No bezel allowing a smaller profile (as thin as 2mm)
  • RoHS compliant

Applications

  • Appliance
  • Audio/video
  • Automotive/transportation
  • Computers/equipment
  • Consumer
  • Controls/HVAC/security
  • Handheld
  • Military
  • POS/retail/vending
  • Scales
  • Telecom/communication
  • Test and measurement
View Results ( 27 ) Page
Parça Numarası Açıklama Çözünürlük Ekran modu Modül Boyutu - G x Y x T Arayüz Türü Görüntüleme Alanı - G x Y
NHD-C0216CZ-NSW-BBW-3V3 LCD Karakter Görüntüleme Modülleri ve Aksesuarları STN-BLUE Transm 41.4 x 24.3 x 4.0 Transmissive 41.4 mm x 24.3 mm x 4 mm SPI 37.6 mm x 12.8 mm
NHD-C0220BiZ-FSW-FBW-3V3M LCD Karakter Görüntüleme Modülleri ve Aksesuarları 2 x 20 FSTN (+) Transf White LED Transflective 75.7 mm x 27.1 mm I2C 61 mm x 15.1 mm
NHD-C12864GG-RN-GBW LCD Grafik Ekran Modülleri ve Aksesuarları 128 X 64 STN-GRAY 55.5 X 38.0 X 2.0 128 x 64 Reflective 55.5 mm 38 mm x 2 mm Parallel 49.53 mm x 26.67 mm
NHD-C128128BZ-FSW-GBW LCD Grafik Ekran Modülleri ve Aksesuarları 128 x 128 STN-GRAY 71.3 x 75.41 x 6.0 128 x 128 Transflective 71.3 mm x 75.41 mm x 6 mm Parallel 65.5 mm x 60.51 mm
NHD-C0216CiZ-FSW-FBW-3V3 LCD Karakter Görüntüleme Modülleri ve Aksesuarları FSTN (+) Transfl 56.0 x 25.3 x 5.5 Transflective 56 mm x 25.3 mm x 5.5 mm I2C 45.7 mm x 14.3 mm
NHD-C12832A1Z-FSB-FBW-3V3 LCD Grafik Ekran Modülleri ve Aksesuarları FSTN+ Blue 128x32 3V 128 x 32 Transflective 41.4 mm x 24.3 mm x 4 mm SPI 36 mm x 12 mm
NHD-C12864WO-B1TGH#-M LCD Grafik Ekran Modülleri ve Aksesuarları COG STN+ 128x64 128 x 64 Pixels 128 x 64 Transflective 89.7 mm x 49.8 mm x 6 mm Parallel, Serial 69 mm x 36.5 mm
NHD-C12864A1Z-FSB-FBW-HTT LCD Grafik Ekran Modülleri ve Aksesuarları COG FSTN(+) 128x64 Blue w/Heater 128 x 64 Transflective 80 mm x 54 mm x 10.2 mm SPI 70.7 mm x 38.8 mm
NHD-C12864B2Z-RN-FBW LCD Grafik Ekran Modülleri ve Aksesuarları FSTN (+) 48.0 x 36.0 x 2.0 128 x 64 Reflective 48 mm x 36 mm x 2 mm Parallel 44 mm x 24 mm
NHD-C12832DA-FSW-FBW-3V3 LCD Grafik Ekran Modülleri ve Aksesuarları FSTN LCD Chip on Glass- Graphic Wht BL 128 x 32 Transflective 41.3 mm x 19.7 mm x 5.3 mm Parallel, SPI
Yayınlandı: 2019-06-27 | Güncellenmiş: 2025-07-15